Part Details for SP400M0100B7S-1636 by YAGEO Corporation
Overview of SP400M0100B7S-1636 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADIS16362BMLZ | Analog Devices | Hi-Precision Tri-Axis Inertial | |
LT1636CMS8#PBF | Analog Devices | Over-The-Top uP R2R In & Out O | |
LT1636IMS8#PBF | Analog Devices | Over-The-Top uP R2R In & Out O |
Price & Stock for SP400M0100B7S-1636
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP400M0100B7S-1636
|
Avnet Americas | Capacitor Aluminum 100uF 400V 20% (16 X 36mm) Radial Cylindrical Can 7.5mm 10000 hr 105°C Bulk - Bulk (Alt: SP400M0100B7S-1636) Min Qty: 2000 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |