Part Details for SP400M0082B7F-1832 by YAGEO Corporation
Overview of SP400M0082B7F-1832 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1832-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 10A 900Mohm To-3Pfm | |
UPD78F1832AGBA2-GAH-G | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for Automotive Body Applications (Non Promotion), , / |
Price & Stock for SP400M0082B7F-1832
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP400M0082B7F-1832
|
Avnet Americas | Capacitor Aluminum 82uF 400V 20% (18 X 32mm) Radial Cylindrical Can 7.5mm 10000 hr 105?C Bulk - Bulk (Alt: SP400M0082B7F-1832) Min Qty: 2000 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |