Part Details for SP400M0033B7F-1620 by YAGEO Corporation
Overview of SP400M0033B7F-1620 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BU16-2022R0BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Price & Stock for SP400M0033B7F-1620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP400M0033B7F-1620
|
Avnet Americas | Capacitor Aluminum 33uF 400V 20% (16 X 20mm) Radial Cylindrical Can 7.5mm 500mA 10000 hr 105?C Bulk - Bulk (Alt: SP400M0033B7F-1620) Min Qty: 3000 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ |