Part Details for SP400-0.009-00-54 by The Bergquist Company
Results Overview of SP400-0.009-00-54 by The Bergquist Company
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP400-0.009-00-54 Information
SP400-0.009-00-54 by The Bergquist Company is a Silicon Surge Protector.
Silicon Surge Protectors are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for SP400-0.009-00-54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BER215-ND
|
DigiKey | THERM PAD 19.05MMX12.7MM GRAY Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4003 In Stock |
|
$0.2181 / $0.5000 | Buy Now |
DISTI #
951-SP400-009-00-54
|
Mouser Electronics | Thermal Interface Products Sil-Pad, 0.009" Thickness, 19.05x12.7mm, Sil-Pad TSP900/400 RoHS: Compliant | 0 |
|
$0.2560 / $0.4700 | Order Now |
Part Details for SP400-0.009-00-54
SP400-0.009-00-54 CAD Models
SP400-0.009-00-54 Part Data Attributes
|
SP400-0.009-00-54
The Bergquist Company
Buy Now
|
Compare Parts:
SP400-0.009-00-54
The Bergquist Company
Select a part to compare: |
Samacsys Manufacturer | BERGQUIST |