Part Details for SP400-0.007-AC-1212 by The Bergquist Company
Results Overview of SP400-0.007-AC-1212 by The Bergquist Company
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP400-0.007-AC-1212 Information
SP400-0.007-AC-1212 by The Bergquist Company is a Silicon Surge Protector.
Silicon Surge Protectors are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for SP400-0.007-AC-1212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BER383-ND
|
DigiKey | THERM PAD 304.8MMX304.8MM W/ADH Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.4494 / $36.0000 | Buy Now |
DISTI #
951-SP4000.007AC1212
|
Mouser Electronics | Thermal Interface Products Sil-Pad, 12"x12" Sheet, 0.007" Thickness, 1 Side Adhesive, 0.437x0.312" RoHS: Compliant | 940 |
|
$20.6200 / $31.5700 | Buy Now |
Part Details for SP400-0.007-AC-1212
SP400-0.007-AC-1212 CAD Models
SP400-0.007-AC-1212 Part Data Attributes
|
SP400-0.007-AC-1212
The Bergquist Company
Buy Now
|
Compare Parts:
SP400-0.007-AC-1212
The Bergquist Company
Select a part to compare: |
Samacsys Manufacturer | BERGQUIST |