Part Details for SP400-0.007-AC-104 by The Bergquist Company
Overview of SP400-0.007-AC-104 by The Bergquist Company
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP400-0.007-AC-104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
951-SP400-0.007AC104
|
Mouser Electronics | Thermal Interface Products Sil-Pad, 0.007" Thickness, 1 Side Adhesive, Sil-Pad TSP900/400, 3223-07AC-104 RoHS: Compliant | 0 |
|
$0.3910 | Order Now |
DISTI #
BQTSP400-0.007-AC-104
|
Heilind Electronics | BG99507 3223-07AC-104 SILPAD400AC0.007IN/0.178M | Americas - 2625 in Stock |
|
Buy Now | |
DISTI #
BQTSP400-0.007-AC-104
|
Interstate Connecting Components | BG99507 3223-07AC-104 SILPAD400AC0.007IN/0.178M | 875 |
|
Buy Now |