There are no models available for this part yet.
Overview of SP4-PL2-DC6V by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SP4-PL2-DC6V by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SP4-PL2-DC6V-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 10A 6V Min Qty: 10 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$33.0640 | Buy Now | |
Onlinecomponents.com | Power Relay 6VDC 10A 4PDT(51x25.6x22)mm THT RoHS: Compliant |
10 In Stock |
|
$21.5400 / $30.2300 | Buy Now | ||
Master Electronics | Power Relay 6VDC 10A 4PDT(51x25.6x22)mm THT RoHS: Compliant |
10 In Stock |
|
$21.5400 / $30.2300 | Buy Now |