Part Details for SP4-P-DC24V by Panasonic Electronic Components
Results Overview of SP4-P-DC24V by Panasonic Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP4-P-DC24V Information
SP4-P-DC24V by Panasonic Electronic Components is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for SP4-P-DC24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99F4637
|
Newark | Relay, 4Pdt, 250Vac, 30Vdc, 10A, Contact Configuration:4Pdt, Coil Voltage:24Vdc, Contact Current:... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 572 |
|
$20.3700 / $27.2600 | Buy Now |
DISTI #
255-3457-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 10A 24V Min Qty: 1 Lead time: 36 Weeks Container: Box | Temporarily Out of Stock |
|
$27.9292 / $36.8900 | Buy Now |
DISTI #
SP4-P-DC24V
|
Avnet Americas | General Purpose Relay, SP Series, Power, Non Latching, 4PDT, 24 VDC, 10 A - Bulk (Alt: SP4-P-DC24V) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk |
200 |
|
$21.4461 / $22.7654 | Buy Now |
DISTI #
769-SP4-P-DC24V
|
Mouser Electronics | General Purpose Relays 10A 24VDC 4PDT PCB RoHS: Compliant | 326 |
|
$24.4900 / $28.4600 | Buy Now |
DISTI #
70271927
|
RS | General Purpose Relays 10A 24VDC 4PDT PCB | Panasonic Electronic Components SP4-P-DC24V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$28.5100 / $35.6300 | RFQ |
|
Future Electronics | SP Series 10 A 4PDT 12 VDC Through Hole Polarized Single Side Stable Power Relay RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 36 Weeks Container: Box |
0 Box |
|
$23.3600 / $23.7900 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VDC 10A 4PDT(51x25.6x22)mm THT RoHS: Compliant |
409 In Stock |
|
$22.0000 / $32.4300 | Buy Now |
DISTI #
SP4-P-DC24V
|
TTI | General Purpose Relays 10A 24VDC 4PDT PCB RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 285 In Stock |
|
$22.6600 / $27.2600 | Buy Now |
DISTI #
000000000000006980
|
Sager | RELAY Min Qty: 10 | 0 |
|
$24.4400 / $26.9600 | Buy Now |
|
Master Electronics | Power Relay 24VDC 10A 4PDT(51x25.6x22)mm THT RoHS: Compliant |
409 In Stock |
|
$22.0000 / $32.4300 | Buy Now |