Part Details for SP37R0FL by TE Connectivity
Overview of SP37R0FL by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP37R0FL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X2752
|
Newark | Sp3 7R0 1% Loose |Cgs Te Connectivity SP37R0FL RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5600 | Buy Now |
DISTI #
SP37R0FL-ND
|
DigiKey | RES SMD 7 OHM 1% 3.5W 6028 Min Qty: 1000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.9076 | Buy Now |
DISTI #
1-1624320-2
|
Avnet Americas | SMD Chip Resistor, 7 Ohm, ± 1%, 3.5 W, 5727, Wirewound, Power (Alt: 1-1624320-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 2 Days | 0 |
|
$5.8023 / $6.5510 | Buy Now |
|
Onlinecomponents.com | SP3 7R0 1% LOOSE<br/><br/>Fixed Resistor RoHS: Compliant | 0 |
|
$5.8100 / $15.9100 | Buy Now |
DISTI #
1-1624320-2
|
Avnet Abacus | SMD Chip Resistor, 7 Ohm, � 1%, 3.5 W, 5727, Wirewound, Power (Alt: 1-1624320-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SP3 7R0 1% LOOSE<br/><br/>Fixed Resistor RoHS: Compliant | 0 |
|
$5.8100 / $15.9100 | Buy Now |
Part Details for SP37R0FL
SP37R0FL CAD Models
SP37R0FL Part Data Attributes
|
SP37R0FL
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SP37R0FL
TE Connectivity
Fixed Resistor, Wire Wound, 3.5W, 7ohm, 1% +/-Tol, 20ppm/Cel, Surface Mount, 6028
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BAG, BULK | |
Physical Dimension | 15.24mm x 7mm x 6.48mm | |
Rated Power Dissipation (P) | 3.5 W | |
Resistance | 7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 6028 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |