Part Details for SP35Y000000 by APEM Inc
Overview of SP35Y000000 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP35Y000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C0138
|
Newark | Pushbutton Switch Sp Washable Rohs Compliant: Yes |Apem SP35Y000000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6000 / $21.8900 | Buy Now |
DISTI #
SP35Y000000-ND
|
DigiKey | SWITCH PUSH SPDT 0.1A 30V Min Qty: 50 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.6752 | Buy Now |
DISTI #
642-SP35Y000000
|
Mouser Electronics | Pushbutton Switches SPDT 0.1A 30VDC PLGR RoHS: Compliant | 12 |
|
$9.8100 / $12.3300 | Buy Now |
DISTI #
75002869
|
RS | PUSHBUTTON SWITCH SP WASHABLE | APEM Components SP35Y000000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2600 | RFQ |
|
Onlinecomponents.com | Switch Push Button ON Mom SPDT Round Plunger 0.1A 30VDC Momentary Contact PC Pins Thru-Hole RoHS: Compliant |
84 Partner Stock |
|
$4.3700 / $11.5300 | Buy Now |
|
Master Electronics | Switch Push Button ON Mom SPDT Round Plunger 0.1A 30VDC Momentary Contact PC Pins Thru-Hole RoHS: Compliant |
84 Partner Stock |
|
$4.3700 / $11.5300 | Buy Now |
Part Details for SP35Y000000
SP35Y000000 CAD Models
SP35Y000000 Part Data Attributes
|
SP35Y000000
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
SP35Y000000
APEM Inc
Pushbutton Switch, SPDT, Latched And Momentary, 0.1A, 30VDC, Solder Terminal, Through Hole-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Actuator Type | STANDARD PLUNGER | |
Body Breadth | 8.2 mm | |
Body Height | 11.7 mm | |
Body Length or Diameter | 15.75 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 60000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | SPDT | |
Switch Type | MINIATURE SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |
Alternate Parts for SP35Y000000
This table gives cross-reference parts and alternative options found for SP35Y000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP35Y000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SP35Y00000047 | APEM Inc | Check for Price | Pushbutton Switch, SPDT, Latched And Momentary, 0.1A, 30VDC, Solder Terminal, Through Hole-straight | SP35Y000000 vs SP35Y00000047 |
SP35Y00000042 | APEM Inc | Check for Price | Pushbutton Switch, SPDT, Latched And Momentary, 0.1A, 30VDC, Solder Terminal, Through Hole-straight | SP35Y000000 vs SP35Y00000042 |
SP35Y00000044 | APEM Inc | Check for Price | Pushbutton Switch, SPDT, Latched And Momentary, 0.1A, 30VDC, Solder Terminal, Through Hole-straight | SP35Y000000 vs SP35Y00000044 |
SP35Y00000043 | APEM Inc | Check for Price | Pushbutton Switch, SPDT, Latched And Momentary, 0.1A, 30VDC, Solder Terminal, Through Hole-straight | SP35Y000000 vs SP35Y00000043 |