Part Details for SP35P000000 by APEM Inc
Overview of SP35P000000 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP35P000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72H3625
|
Newark | Pushbutton Switch Sp Washable Rohs Compliant: Yes |Apem SP35P000000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9000 / $20.2000 | Buy Now |
DISTI #
SP35P000000-ND
|
DigiKey | SWITCH PUSH SPDT 0.1A 30V Min Qty: 50 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.7706 | Buy Now |
DISTI #
642-SP35P000000
|
Mouser Electronics | Pushbutton Switches SPDT 0.1A 30VDC PLGR RoHS: Compliant | 0 |
|
$7.8800 / $13.1800 | Order Now |
DISTI #
75002851
|
RS | PUSHBUTTON SWITCH SP WASHABLE | APEM Components SP35P000000 Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$9.4700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0500 / $11.1100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.0500 / $11.1100 | Buy Now |
Part Details for SP35P000000
SP35P000000 CAD Models
SP35P000000 Part Data Attributes:
|
SP35P000000
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
SP35P000000
APEM Inc
Pushbutton Switch, SPDT, Latched And Momentary, 0.1A, 30VDC, Solder Terminal, Through Hole-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Actuator Type | STANDARD PLUNGER | |
Body Breadth | 6.6 mm | |
Body Height | 10.8 mm | |
Body Length or Diameter | 12.7 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 60000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |
Alternate Parts for SP35P000000
This table gives cross-reference parts and alternative options found for SP35P000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP35P000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP35P00000043 | Pushbutton Switch, SPDT, Latched And Momentary, 0.1A, 30VDC, Solder Terminal, Through Hole-straight | APEM Inc | SP35P000000 vs SP35P00000043 |
SP35P00007746 | Pushbutton Switch, SPDT, Latched And Momentary, 0.1A, 30VDC, Solder Terminal, Through Hole-straight | APEM Inc | SP35P000000 vs SP35P00007746 |
E125SD1CBE | Pushbutton Switch, SPDT, On-(on), Momentary, 0.02A, 20VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | ITT Interconnect Solutions | SP35P000000 vs E125SD1CBE |
SP35P00000041 | Pushbutton Switch, SPDT, Latched And Momentary, 0.1A, 30VDC, Solder Terminal, Through Hole-straight | APEM Inc | SP35P000000 vs SP35P00000041 |
SP35P00007745 | Pushbutton Switch, SPDT, Latched And Momentary, 0.1A, 30VDC, Solder Terminal, Through Hole-straight | APEM Inc | SP35P000000 vs SP35P00007745 |
SP35P00000041/4 | Pushbutton Switch, SPDT, Latched And Momentary, 0.1A, 30VDC, Solder Terminal, Through Hole-straight | APEM Inc | SP35P000000 vs SP35P00000041/4 |
SP35P00007747/1 | Pushbutton Switch, SPDT, Latched And Momentary, 0.1A, 30VDC, Solder Terminal, Through Hole-straight | APEM Inc | SP35P000000 vs SP35P00007747/1 |
SP35P00000046 | Pushbutton Switch, SPDT, Latched And Momentary, 0.1A, 30VDC, Solder Terminal, Through Hole-straight | APEM Inc | SP35P000000 vs SP35P00000046 |
SP35P00007743 | Pushbutton Switch, SPDT, Latched And Momentary, 0.1A, 30VDC, Solder Terminal, Through Hole-straight | APEM Inc | SP35P000000 vs SP35P00007743 |
SP35P000077 | Pushbutton Switch, SPDT, Latched And Momentary, 0.1A, 30VDC, Solder Terminal, Through Hole-straight | APEM Inc | SP35P000000 vs SP35P000077 |