Part Details for SP350PR by Hammond Power Solutions
Overview of SP350PR by Hammond Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP350PR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R5017
|
Newark | Transformer, 12V/24V, 29.2/14.6A, 350Va, Chassis Mount Transformer Type:Isolating, Secondary Voltages:12V, 24V, Power Rating:350Va, Frequency Range:50Hz/60Hz, Winding Type:Single Primary, Single Secondary, Current Rating:29.2A Rohs Compliant: Yes |Hammond Power Solutions SP350PR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$196.8600 / $234.3700 | Buy Now |
DISTI #
70602727
|
RS | Transformer 350VA 120/240 Primary 12/24VAC 29.2/14.6A Secondary HPS Spartan | Hammond Power Solutions SP350PR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$196.8700 / $234.3700 | Buy Now |