Part Details for SP350M0100B7S-1826 by YAGEO Corporation
Overview of SP350M0100B7S-1826 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F1826GAA-GAM-G | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for Automotive Body Applications (Non Promotion), LQFP, / | |
UPD78F1826AK8A2-5B4-G | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for Automotive Body Applications (Non Promotion), , / | |
UPD78F1826GAA2-GAM-G | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for Automotive Body Applications (Non Promotion), LQFP, / |
Price & Stock for SP350M0100B7S-1826
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP350M0100B7S-1826
|
Avnet Americas | Capacitor Aluminum 100uF 350V 20% (18 X 26mm) Radial Cylindrical Can 7.5mm 10000 hr 105?C Bulk - Bulk (Alt: SP350M0100B7S-1826) Min Qty: 3000 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ |