Part Details for SP350ACP by Hammond Power Solutions
Overview of SP350ACP by Hammond Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP350ACP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R5011
|
Newark | Transformer, 120/240V, 2.92/1.46A, 350Va, Chassis Mount Transformer Type:Isolating, Secondary Voltages:120V, 240V, Power Rating:350Va, Frequency Range:60Hz, Winding Type:Single Primary, Single Secondary, Current Rating:2.92A Rohs Compliant: Yes |Hammond Power Solutions SP350ACP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$109.8300 / $160.6200 | Buy Now |
DISTI #
70232759
|
RS | Transformer 350VA 480/600 Primary 120/240VAC 2.92/1.46A Secondary HPS Spartan | Hammond Power Solutions SP350ACP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$139.7400 / $160.6200 | Buy Now |