Datasheets
SP348R7EL by: TE Connectivity

Fixed Resistor, Wire Wound, 3.5W, 48.7ohm, 212V, 3% +/-Tol, -30,30ppm/Cel, 6028

Part Details for SP348R7EL by TE Connectivity

Overview of SP348R7EL by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for SP348R7EL

SP348R7EL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SP348R7EL Part Data Attributes

SP348R7EL TE Connectivity
Buy Now Datasheet
Compare Parts:
SP348R7EL TE Connectivity Fixed Resistor, Wire Wound, 3.5W, 48.7ohm, 212V, 3% +/-Tol, -30,30ppm/Cel, 6028
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.80
Construction Rectangular
Number of Terminals 2
Package Height 6.48 mm
Package Length 15.24 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 7 mm
Packing Method Bulk
Rated Power Dissipation (P) 3.5 W
Resistance 48.7 Ω
Resistor Type FIXED RESISTOR
Size Code 6028
Technology WIRE WOUND
Temperature Coefficient 30 ppm/°C
Tolerance 3%
Working Voltage 212 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SP348R7EL by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SP348R7EL by TE Connectivity

Select Manufacturer
Which Manufacturer of SP348R7EL would you like to use for your alert(s)?
  • Please alert me when SP348R7EL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SP348R7EL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SP348R7EL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SP348R7EL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SP348R7EL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SP348R7EL by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: