-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1000W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, MO-229, DFN-10, 10 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5720
|
Newark | 30Kv 3.3V 3.5Pf 40A Diode Array Udfn-10/Tr Rohs Compliant: Yes |Littelfuse SP3374NUTG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2959 |
|
$0.7390 / $0.8730 | Buy Now |
DISTI #
34AC6190
|
Newark | 30Kv 3.3V 3.5Pf 40A Diode Array Udfn-10/ Tr Rohs Compliant: Yes |Littelfuse SP3374NUTG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6390 / $0.7540 | Buy Now |
DISTI #
33AC1024
|
Newark | Esd Protectn Dev, Aec-Q101, 3.3V, Udfn-10, Clamping Voltage Vc Max:25V, Diode Case Style:Udfn, No. Of Pins:10Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:Aec-Q101, Svhc:No Svhcrohs Compliant: Yes |Littelfuse SP3374NUTG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.9200 / $1.7700 | Buy Now |
DISTI #
F7560CT-ND
|
DigiKey | TVS DIODE 3.3VWM 18VC 10UDFN Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4674 In Stock |
|
$0.6070 / $1.6200 | Buy Now |
DISTI #
576-SP3374NUTG
|
Mouser Electronics | ESD Suppressors / TVS Diodes 3.3V 40A AEC-Q101 RoHS: Compliant | 18709 |
|
$0.6070 / $1.4900 | Buy Now |
DISTI #
V72:2272_18209369
|
Arrow Electronics | ESD Suppressor Diode Diode Array Uni-Dir 3.3V 25Vc Automotive AEC-Q101 10-Pin UDFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2227 Container: Cut Strips | Americas - 185 |
|
$0.6441 / $0.9826 | Buy Now |
|
Future Electronics | 18 V Clamp 25 A (8/20µs) Ipp Surface Mount TVS Diode - UDFN-10 (3x2) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.7050 | Buy Now |
|
Future Electronics | 18 V Clamp 25 A (8/20µs) Ipp Surface Mount TVS Diode - UDFN-10 (3x2) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6000 / $0.6250 | Buy Now |
|
Future Electronics | 18 V Clamp 25 A (8/20µs) Ipp Surface Mount TVS Diode - UDFN-10 (3x2) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.7050 | Buy Now |
DISTI #
SP3374NUTG.
|
TTI | ESD Suppressors / TVS Diodes 30KV 3.3V 3.5PF 40A ARRAY RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 2790 In Stock |
|
$1.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP3374NUTG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SP3374NUTG
Littelfuse Inc
Trans Voltage Suppressor Diode, 1000W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, MO-229, DFN-10, 10 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | DFN-10, 10 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | LOW CAPACITANCE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MO-229 | |
JESD-30 Code | R-PDSO-N10 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |