-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3796
|
Newark | Esd Protection Dev, Aec-Q101, 5V, Udfn-2 Rohs Compliant: Yes |Littelfuse SP3213-01UTG Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 27065 |
|
$0.2220 / $0.4790 | Buy Now |
DISTI #
03AH3130
|
Newark | 12Kv 0.09Pf 5V 2A Tvs Udfn-2/ Tr |Littelfuse SP3213-01UTG Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1390 / $0.1670 | Buy Now |
DISTI #
SP3213-01UTGCT-ND
|
DigiKey | TVS DIODE 5VWM 18VC 0201/2DFN Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
48995 In Stock |
|
$0.1317 / $0.4700 | Buy Now |
DISTI #
576-SP3213-01UTG
|
Mouser Electronics | ESD Suppressors / TVS Diodes 12KV 0.09pF 5V 2A TVS uDFN-2 RoHS: Compliant | 452950 |
|
$0.1320 / $0.4700 | Buy Now |
DISTI #
V36:1790_23523890
|
Arrow Electronics | ESD Suppressor Diode TVS Bi-Dir 5V 18Vc Automotive AEC-Q101 2-Pin uDFN T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks Date Code: 2306 | Americas - 105000 |
|
$0.1307 / $0.1337 | Buy Now |
DISTI #
V72:2272_23523890
|
Arrow Electronics | ESD Suppressor Diode TVS Bi-Dir 5V 18Vc Automotive AEC-Q101 2-Pin uDFN T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2317 Container: Cut Strips | Americas - 14140 |
|
$0.1347 / $0.2433 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes 12KV 0.09pF 5V 2A TVS uDFN-2 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.1280 / $0.1320 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes 12KV 0.09pF 5V 2A TVS uDFN-2 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.1280 / $0.1320 | Buy Now |
DISTI #
69169254
|
Verical | ESD Suppressor Diode TVS Bi-Dir 5V 18Vc Automotive AEC-Q101 2-Pin uDFN T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2306 | Americas - 105000 |
|
$0.1307 / $0.1337 | Buy Now |
DISTI #
69712580
|
Verical | ESD Suppressor Diode TVS Bi-Dir 5V 18Vc Automotive AEC-Q101 2-Pin uDFN T/R RoHS: Compliant Min Qty: 44 Package Multiple: 1 Date Code: 2317 | Americas - 14140 |
|
$0.1347 / $0.2193 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP3213-01UTG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SP3213-01UTG
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Min | 6.2 V | |
Breakdown Voltage-Nom | 7.5 V | |
Clamping Voltage-Max | 18 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MO-236 | |
JESD-30 Code | R-PBCC-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |