Part Details for SP317LN-L by Sipex Corporation
Overview of SP317LN-L by Sipex Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP317LN-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SP317LN-L-ND
|
DigiKey | ADJUSTABLE POSITIVE STANDARD REG Min Qty: 4438 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
31900 In Stock |
|
$0.0700 | Buy Now |
|
Rochester Electronics | SP317 - Adjustable Positive Standard Regulator, 1.2V Min, 12V Max RoHS: Compliant Status: Obsolete Min Qty: 1 | 31900 |
|
$0.0581 / $0.0683 | Buy Now |
Part Details for SP317LN-L
SP317LN-L CAD Models
SP317LN-L Part Data Attributes
|
SP317LN-L
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP317LN-L
Sipex Corporation
Adjustable Positive Standard Regulator, 1.2V Min, 12V Max, BIPolar, PDSO8, ROHS COMPLIANT, NSOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | ROHS COMPLIANT, NSOIC-8 | |
Reach Compliance Code | unknown | |
Input-Output Voltage Differential-Max | 15 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 12 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |