-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, MO-236,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89Y6454
|
Newark | Esd Diode, Aec-Q101, 5V, 0.5Pf, Sod882-2, Clamping Voltage Vc Max:10V, Diode Case Style:Sod-882, No. Of Pins:2Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:Spa Sp3030 Series Rohs Compliant: Yes |Littelfuse SP3030-01ETG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 50 |
|
$0.0180 | Buy Now |
DISTI #
97W2919
|
Newark | 1 Ch 22Kv 5V Tvs Diode Array Sod882/ Tr Rohs Compliant: Yes |Littelfuse SP3030-01ETG Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0490 / $0.0700 | Buy Now |
DISTI #
F6192CT-ND
|
DigiKey | TVS DIODE 5VWM 10VC SOD882 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
393859 In Stock |
|
$0.0473 / $0.2900 | Buy Now |
DISTI #
576-SP3030-01ETG
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5V 1uA 22kV UNIDIRECTIONAL RoHS: Compliant | 70817 |
|
$0.0480 / $0.4100 | Buy Now |
DISTI #
72244740
|
RS | TVS Diode, SP3030 Series, 10V Clamping Max, 1 Channel, 2A, SOD-882 | Littelfuse SP3030-01ETG RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1020 / $0.1140 | RFQ |
|
Future Electronics | SP3030 Series Single Uni-Directional Surface Mount TVS Diode - SOD-882 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 80000Reel |
|
$0.0452 / $0.0491 | Buy Now |
|
Future Electronics | SP3030 Series Single Uni-Directional Surface Mount TVS Diode - SOD-882 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0452 / $0.0491 | Buy Now |
|
Future Electronics | SP3030 Series Single Uni-Directional Surface Mount TVS Diode - SOD-882 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0452 / $0.0491 | Buy Now |
|
Bristol Electronics | 792 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 23 | 9140 |
|
$0.0338 / $0.2250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP3030-01ETG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SP3030-01ETG
Littelfuse Inc
Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, MO-236,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | LOW CAPACITANCE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MO-236 | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 |