-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH2184
|
Newark | Esd Protection Device, 2.5V, Sot-23 Rohs Compliant: Yes |Littelfuse SP3025-04HTG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1764 |
|
$0.5290 / $0.8960 | Buy Now |
DISTI #
80AH2517
|
Newark | 2.5V 30A 1.7Pf 30Kv Sot23-6L Tvs Array/ Tr |Littelfuse SP3025-04HTG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3500 / $0.4130 | Buy Now |
DISTI #
18-SP3025-04HTGCT-ND
|
DigiKey | TVS DIODE ARRAY 2.5V SOT23-6L Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10622 In Stock |
|
$0.3281 / $0.8800 | Buy Now |
DISTI #
576-SP3025-04HTG
|
Mouser Electronics | ESD Suppressors / TVS Diodes 2.5V 30A 1.7PF 30KV UNI ARRAY RoHS: Compliant | 2703 |
|
$0.3280 / $0.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.3410 | Buy Now |
DISTI #
SP3025-04HTG
|
TTI | ESD Suppressors / TVS Diodes 2.5V 30A 1.7PF 30KV UNI ARRAY RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3280 / $0.3620 | Buy Now |
|
Chip1Cloud | TVS DIODE ARRAY 2.5V SOT23-6L / 11V Clamp 30A (8/20��s) Ipp Tvs Diode Surface Mount SOT-23-6L | 4630 |
|
RFQ | |
|
Ozdisan Elektronik | DIODE TVS 2.5V SOT23-6 SMT T&R | 0 |
|
$0.6525 / $0.7504 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP3025-04HTG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SP3025-04HTG
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SP3025-04HTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP3025-04HTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP302504HTG | Transient Suppressor, | IXYS Corporation | SP3025-04HTG vs SP302504HTG |