-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 20W, 5.3V V(RWM), Bidirectional, 1 Element, Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y4562
|
Newark | Tvs Diode, Bidir, 20W, 5.3V, 0201, Product Range:Spa Sp3022 Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:5.3V, Clamping Voltage Max:12V, Diode Case Style:0201, No. Of Pins:2Pins, Minimum Breakdown Voltage:6.8V Rohs Compliant: Yes |Littelfuse SP3022-01WTG Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
50Y1637
|
Newark | Tvs Diode, Bidir, 20W, 5.3V, 0201, Product Range:Spa Sp3022 Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:5.3V, Clamping Voltage Max:12V, Diode Case Style:0201, No. Of Pins:2Pins, Minimum Breakdown Voltage:6.8V Rohs Compliant: Yes |Littelfuse SP3022-01WTG Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Chip1Cloud | TVS DIODE 5.3V 12V 0201 FLIPCHIP | 2000 |
|
RFQ | |
|
Ozdisan Elektronik | DIODE TVS 20W 5.3V 0201 FLIPCHIP SMT T&R | 0 |
|
$0.1924 / $0.2213 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP3022-01WTG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SP3022-01WTG
Littelfuse Inc
Trans Voltage Suppressor Diode, 20W, 5.3V V(RWM), Bidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PBCC-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 9 V | |
Breakdown Voltage-Min | 6.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
Non-rep Peak Rev Power Dis-Max | 20 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 5.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for SP3022-01WTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP3022-01WTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSSB05P | Trans Voltage Suppressor Diode, 20W, 5V V(RWM), Bidirectional, 1 Element, Silicon, ROHS AND REACH COMPLIANT, MINIATURE, PLASTIC, DFN-2-0402, 2 PIN | ProTek Devices | SP3022-01WTG vs PSSB05P |