-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, MO-229, GREEN, PLASTIC, UDFN-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7747
|
Newark | Diode, Esd Protection, 5V, Udfn, Clamping Voltage Vc Max:6.8V, Diode Case Style:Udfn, No. Of Pins:6Pins, Operating Voltage:-, Power Dissipation Pd:1W, Product Range:Spa Sp3014 Series, Automotive Qualification Standard:Aec-Q101, Rohs Compliant: Yes |Littelfuse SP3014-02UTG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Ozdisan Elektronik | DIODE TVS 5V 6UDFN (1.6x1) SMT T&R | 0 |
|
$0.3461 / $0.3980 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP3014-02UTG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SP3014-02UTG
Littelfuse Inc
Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, MO-229, GREEN, PLASTIC, UDFN-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PDSO-N6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | LOW CAPACITANCE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MO-229 | |
JESD-30 Code | R-PDSO-N6 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |