-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 6V V(RWM), Unidirectional, 1 Element, Silicon, MO-203AB, SC-70, MO-203, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62R9369
|
Newark | Esd Protection Dev, Aec-Q101, 6V, Sc-70, Product Range:-, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:6V, Clamping Voltage Vc Max:13V, Diode Case Style:Sc-70, No. Of Pins:6Pins, Breakdown Voltage Min:-, Breakdown Rohs Compliant: Yes |Littelfuse SP3002-04JTG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11556 |
|
$0.3070 / $0.9560 | Buy Now |
DISTI #
72R4429
|
Newark | Transient Voltage Suppression Array, Clamping Voltage Vc Max:13V, Diode Case Style:Sc-70, No. Of Pins:6Pins, Operating Voltage:6V, Product Range:Spa Sp3002 Series, Automotive Qualification Standard:-, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Littelfuse SP3002-04JTG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3080 | Buy Now |
DISTI #
F2916CT-ND
|
DigiKey | TVS DIODE 6VWM 13VC SC70-6 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6126 In Stock |
|
$0.2371 / $0.7200 | Buy Now |
DISTI #
576-SP3002-04JTG
|
Mouser Electronics | ESD Suppressors / TVS Diodes 4 channels 1.1pF 15kV RoHS: Compliant | 127447 |
|
$0.2360 / $0.7200 | Buy Now |
DISTI #
72244739
|
RS | TVS Diode Array, SP3002 Series, 13V Clamp, 4.5A, Surface Mount | Littelfuse SP3002-04JTG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6100 / $0.7200 | RFQ |
|
Future Electronics | SP3002 Series 13 V 0.85 pF Low Capacitance ESD Protection Array - SC-70-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2450 / $0.2650 | Buy Now |
|
Future Electronics | SP3002 Series 13 V 0.85 pF Low Capacitance ESD Protection Array - SC-70-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2450 / $0.2650 | Buy Now |
|
Future Electronics | SP3002 Series 13 V 0.85 pF Low Capacitance ESD Protection Array - SC-70-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2800 / $0.3000 | Buy Now |
|
Quest Components | UNIDIRECTIONAL, SILICON, TVS DIODE, MO-203AB | 2400 |
|
$0.4813 / $1.3750 | Buy Now |
DISTI #
SP3002-04JTG
|
TTI | ESD Suppressors / TVS Diodes 4 channels 1.1pF 15kV RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 48000 In Stock |
|
$0.2360 / $0.2570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP3002-04JTG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SP3002-04JTG
Littelfuse Inc
Trans Voltage Suppressor Diode, 6V V(RWM), Unidirectional, 1 Element, Silicon, MO-203AB, SC-70, MO-203, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | SC-70 | |
Package Description | SC-70, MO-203, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Nom | 6 V | |
Clamping Voltage-Max | 10.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MO-203AB | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for SP3002-04JTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP3002-04JTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP3003-04JTG | Trans Voltage Suppressor Diode, 6V V(RWM), Unidirectional, 1 Element, Silicon, MO-203AB, SC-70, MO-203, 6 PIN | Littelfuse Inc | SP3002-04JTG vs SP3003-04JTG |
SP3002-04HTG | Trans Voltage Suppressor Diode, 6V V(RWM), Unidirectional, 1 Element, Silicon, MO-203AB, SC-74, 6 PIN | Littelfuse Inc | SP3002-04JTG vs SP3002-04HTG |
HDMIULC6-4SC6Y | Automotive ultra large bandwidth ESD protection | STMicroelectronics | SP3002-04JTG vs HDMIULC6-4SC6Y |