Part Details for SP300 by Lascar Electronics
Overview of SP300 by Lascar Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K0812
|
Newark | Voltmeter, Led, 3.5Digit, 5V, 0.05A, No. Of Digits/Alpha:3-1/2, Meter Function:Dc Voltage, Meter Range:0Mv To 200Mv, Digit Height:9.4Mm, Panel Cutout Height:21.3Mm, Panel Cutout Width:34Mm, Supply Voltage Min:4.75V, Supply Voltage Rohs Compliant: Yes |Lascar SP300 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$38.0900 | Buy Now |
DISTI #
SP300
|
TME | Voltmeter, digital,mounting, 0÷200mV, on panel, LED, 3,5 digit Min Qty: 1 | 1 |
|
$41.1700 / $43.7200 | Buy Now |