Part Details for SP3-50 by TE Connectivity
Overview of SP3-50 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SP3-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W2093
|
Newark | Box/String Pot, 50" (1.25M), 4.20Ma And 0-10V Out, Pigtail, Ip54 |Te Connectivity Sensors SP3-50 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
223-SP3-50-ND
|
DigiKey | STRING POT 50 INCH RANGE Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$562.9680 / $582.3800 | Buy Now |
DISTI #
SP3-50
|
Avnet Americas | Compact String Pot Screw Mount - Bulk (Alt: SP3-50) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$453.6038 / $545.8622 | Buy Now |
DISTI #
824-SP3-50
|
Mouser Electronics | Industrial Motion & Position Sensors Strg Pot 50" (1.25m) 4.20mA/0-10V O IP54 RoHS: Compliant | 36 |
|
$574.2300 / $594.0300 | Buy Now |
DISTI #
TSSSP3-50
|
Heilind Electronics | Americas - 0 in Stock |
|
$466.1424 / $561.0308 | Buy Now | |
|
Onlinecomponents.com | STRING POT 50 INCH RANGE |
5 On Order |
|
$486.1700 / $578.1800 | Buy Now |
DISTI #
SP3-50
|
TTI | Industrial Motion & Position Sensors Strg Pot 50" (1.25m) 4.20mA/0-10V O IP54 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$484.3600 / $582.3800 | Buy Now |
DISTI #
TSSSP3-50
|
Interstate Connecting Components | 0 |
|
$466.1424 / $561.0308 | Buy Now | |
DISTI #
000000000006333213
|
Sager | Industrial Motion & Position Sensors Strg Pot 50 (1.25m) 4.20mA/0-10V O IP54 Min Qty: 1 | 0 |
|
$512.5500 / $569.9200 | Buy Now |
|
Master Electronics | STRING POT 50 INCH RANGE |
5 On Order |
|
$486.1700 / $578.1800 | Buy Now |
Part Details for SP3-50
SP3-50 CAD Models
SP3-50 Part Data Attributes:
|
SP3-50
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SP3-50
TE Connectivity
Wire Wound Potentiometric Sensor, 0.25%, 0-10VDC,4-20mA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 0.25% | |
Housing | POLYCARBONATE, STAINLESS MOUNTING BRACKET | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -18 °C | |
Output Range | 0-10VDC,4-20mA | |
Repeatability | 0.02 | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,POTENTIOMETRIC,WIRE WOUND |