Part Details for SP3-37 by Powerfilm Inc
Overview of SP3-37 by Powerfilm Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP3-37
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1996-1022-ND
|
DigiKey | SOLAR CELL 70MW 4.6V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
289 In Stock |
|
$3.2430 / $5.0600 | Buy Now |
DISTI #
730-SP3-37
|
Mouser Electronics | Solar Panels & Solar Cells 22mA@3V Solar Module RoHS: Compliant | 192 |
|
$2.7800 / $4.3200 | Buy Now |