Part Details for SP2T3F000A2 by Amphenol Positronic
Overview of SP2T3F000A2 by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP2T3F000A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-SP2T3F000A2
|
Mouser Electronics | Power to the Board | 0 |
|
$69.0500 / $75.6000 | Order Now |
DISTI #
POSSP2T3F000A2
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSSP2T3F000A2
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for SP2T3F000A2
SP2T3F000A2 CAD Models
SP2T3F000A2 Part Data Attributes
|
SP2T3F000A2
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
SP2T3F000A2
Amphenol Positronic
Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | TIN LEAD (200) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SP2T3F000A2
This table gives cross-reference parts and alternative options found for SP2T3F000A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP2T3F000A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM4212E-DW | Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal, LEAD FREE | Foxconn | SP2T3F000A2 vs HM4212E-DW |
HM42120-D | Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal | Foxconn | SP2T3F000A2 vs HM42120-D |
PLC24F42000 | Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal | Amphenol Positronic | SP2T3F000A2 vs PLC24F42000 |
HM42123W | Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal | Foxconn | SP2T3F000A2 vs HM42123W |
PLCH24F9300A1 | Rectangular Power Connector, 24 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | SP2T3F000A2 vs PLCH24F9300A1 |
PLCH24F9200C1 | Rectangular Power Connector, 24 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | SP2T3F000A2 vs PLCH24F9200C1 |
PLCH24F400C1 | Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal | Amphenol Positronic | SP2T3F000A2 vs PLCH24F400C1 |
PLCH24F63B30A1 | Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal | Amphenol Positronic | SP2T3F000A2 vs PLCH24F63B30A1 |
HM4212E | Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal, LEAD FREE | Foxconn | SP2T3F000A2 vs HM4212E |
IPD1-12-D | Rectangular Power Connector, 24 Contact(s), Female | Samtec Inc | SP2T3F000A2 vs IPD1-12-D |