Part Details for SP276WF2701T1E by Royal Electronic Factory (Thailand) Co Ltd
Results Overview of SP276WF2701T1E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP276WF2701T1E Information
SP276WF2701T1E by Royal Electronic Factory (Thailand) Co Ltd is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SP276WF2701T1E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-SP276WF2701T1E
|
Mouser Electronics | Thick Film Resistors - SMD RMC SP27 (4527) 6W 1% T/R-1000 RoHS: Compliant | 0 |
|
$0.3080 / $0.3700 | Order Now |
DISTI #
SP276WF2701T1E
|
TME | Resistor: thick film, high power, SMD, 4527, 2.7kΩ, 6W, ±1% Min Qty: 1000 | 0 |
|
$0.3800 | RFQ |