Part Details for SP276WF2400T1E by ROYALOHM
Overview of SP276WF2400T1E by ROYALOHM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP276WF2400T1E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP276WF2400T1E
|
TME | Resistor: thick film, high power, SMD, 4527, 240Ω, 6W, ±1% Min Qty: 1000 | 0 |
|
$0.3800 | RFQ |