Part Details for SP2574NUTG by Littelfuse Inc
Overview of SP2574NUTG by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP2574NUTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 294 |
|
$1.0500 / $3.0000 | Buy Now |
|
Quest Components | 235 |
|
$1.3000 / $4.0000 | Buy Now |
Part Details for SP2574NUTG
SP2574NUTG CAD Models
SP2574NUTG Part Data Attributes
|
SP2574NUTG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SP2574NUTG
Littelfuse Inc
Trans Voltage Suppressor Diode, 1000W, 2.5V V(RWM), Unidirectional, 1 Element, Silicon, MO-229, UDFN-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PDSO-N10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 4.5 V | |
Breakdown Voltage-Min | 3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MO-229 | |
JESD-30 Code | R-PDSO-N10 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 2.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |