Part Details for SP2563-5160 by Sanyo-Denki Cooling
Overview of SP2563-5160 by Sanyo-Denki Cooling
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP2563-5160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y0097
|
Newark | Stepper Motor, 2-Phase, 250Vac, 2A, Coil Type:Ac, Torque Max:1N-M, Current Rating:2A, No. Of Phases:Two Phase, Resistance:1.5Ohm, Inductance:7.3Mh, Inertia:0.21Kg-Cm2, Product Range:- Rohs Compliant: Yes |Sanyo Denki SP2563-5160 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$178.2100 / $192.7300 | Buy Now |