There are no models available for this part yet.
Overview of SP2526A-1EN-L by MaxLinear Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SP2526A-1EN-L by MaxLinear Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1016-1038-5-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:2 8SOIC Lead time: 8 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | ||
DISTI #
C1S225100032605
|
Chip1Stop | USB Power SW Hi Side Dual 5.5V 1A 8-Pin SOIC N RoHS: Compliant pbFree: Yes | 3 |
|
$3.2900 | Buy Now |
CAD Models for SP2526A-1EN-L by MaxLinear Inc
Part Data Attributes for SP2526A-1EN-L by MaxLinear Inc
SP2526A-1EN-L
MaxLinear Inc
|
|
---|---|
Samacsys Manufacturer
|
MaxLinear, Inc.
|
Want to compare parts?
-
SP2526A-1EN-LMaxLinear IncVS
-
Related Parts for SP2526A-1EN-L
-
SP705EN-LPower Management Circuits
-
STM32F407ZET6Microcontrollers
-
TPS65101PWPRSwitching Regulator or Controllers
-
SPB03B-12Other Analog ICs
-
LD1117S33Linear Regulator ICs
-
SI8233AB-D-IMRPeripheral Drivers
-
LT1494CMS8Operational Amplifiers
-
IRFR9024NTRPBFPower Field-Effect Transistors
-
SP3508CF-LLine Driver or Receivers