Part Details for SP2526A-1EN-L/TR by MaxLinear Inc
Overview of SP2526A-1EN-L/TR by MaxLinear Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP2526A-1EN-L/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1016-1782-1-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:2 8SOIC Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12860 In Stock |
|
$0.4783 / $1.2300 | Buy Now |
DISTI #
701-SP2526A-1EN-L/TR
|
Mouser Electronics | Power Switch ICs - Power Distribution 3-5V USB PWR CNTRL SWITCH -40-85C RoHS: Compliant | 17154 |
|
$0.4680 / $1.2300 | Buy Now |
|
Future Electronics | SP2526A Series 5.5 V 500 mA Dual Channel High Side USB Power Switch - NSOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 5000Reel |
|
$0.4600 | Buy Now |
|
Future Electronics | SP2526A Series 5.5 V 500 mA Dual Channel High Side USB Power Switch - NSOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4600 | Buy Now |
|
LCSC | SOIC-8 Analog Switches / Multiplexers ROHS | 2439 |
|
$0.3134 / $0.5849 | Buy Now |
|
New Advantage Corporation | SP2526A Series 5.5 V 500 mA Dual Channel High Side USB Power Switch - NSOIC-8 RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$0.5667 / $0.6071 | Buy Now |
Part Details for SP2526A-1EN-L/TR
SP2526A-1EN-L/TR CAD Models
SP2526A-1EN-L/TR Part Data Attributes:
|
SP2526A-1EN-L/TR
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
SP2526A-1EN-L/TR
MaxLinear Inc
Power Supply Support Circuit, Fixed, 2 Channel, PDSO8, GREEN, MS-012AA, NSOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | NSOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.16 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for SP2526A-1EN-L/TR
This table gives cross-reference parts and alternative options found for SP2526A-1EN-L/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP2526A-1EN-L/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP2526A-1EN-L/TR | Power Supply Support Circuit, Fixed, 2 Channel, PDSO8, LEAD FREE, MS-012AA, NSOIC-8 | Exar Corporation | SP2526A-1EN-L/TR vs SP2526A-1EN-L/TR |
SP2526A-1EN | Power Supply Support Circuit, Fixed, 2 Channel, PDSO8, MS-012AA, NSOIC-8 | Sipex Corporation | SP2526A-1EN-L/TR vs SP2526A-1EN |