Part Details for SP250NJ by Hammond Power Solutions
Overview of SP250NJ by Hammond Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP250NJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R5003
|
Newark | 250Va 277-120 |Hammond Power Solutions SP250NJ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.9000 / $107.6600 | Buy Now |
DISTI #
71531757
|
RS | Transformer 250VA 277VAC Primary 120VAC 2.08A Secondary HPS Spartan Series | Hammond Power Solutions SP250NJ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$85.6200 / $91.0800 | RFQ |