Datasheets
SP250F by: Voltage Multipliers Inc

Rectifier Diode, 1 Element, 0.5A, 25000V V(RRM), Silicon,

Part Details for SP250F by Voltage Multipliers Inc

Overview of SP250F by Voltage Multipliers Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Part Details for SP250F

SP250F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SP250F Part Data Attributes

SP250F Voltage Multipliers Inc
Buy Now Datasheet
Compare Parts:
SP250F Voltage Multipliers Inc Rectifier Diode, 1 Element, 0.5A, 25000V V(RRM), Silicon,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VOLTAGE MULTIPLIERS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 44 V
JESD-30 Code R-XDIP-W2
Non-rep Pk Forward Current-Max 40 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Output Current-Max 0.5 A
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 25000 V
Reverse Recovery Time-Max 0.15 µs
Surface Mount NO
Terminal Form WIRE
Terminal Position DUAL

Alternate Parts for SP250F

This table gives cross-reference parts and alternative options found for SP250F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP250F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SP250UF Rectifier Diode, 1 Element, 0.5A, 25000V V(RRM), Silicon, Voltage Multipliers Inc SP250F vs SP250UF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SP250F by Voltage Multipliers Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SP250F by Voltage Multipliers Inc

Select Manufacturer
Which Manufacturer of SP250F would you like to use for your alert(s)?
  • Please alert me when SP250F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SP250F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SP250F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SP250F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SP250F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SP250F by Voltage Multipliers Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: