SP24/5/GREEN
SPC Multicomp

Overview of SP24/5/GREEN by SPC Multicomp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
MP-5XRJ45UNNG-007 Amphenol Cables on Demand Amphenol MP-5XRJ45UNNG-007 Cat5E UTP Crossover Cable (3/4/176900BASE-T) with RJ45 Connectors - Green 7ft
MP-64RJ45UNNG-005 Amphenol Cables on Demand Amphenol MP-64RJ45UNNG-005 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Green 5ft
MP-64RJ45UNNG-016 Amphenol Cables on Demand Amphenol MP-64RJ45UNNG-016 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Green 16ft

Price & Stock for SP24/5/GREEN by SPC Multicomp

Part # Manufacturer Description Stock Price Buy
DISTI # 26M3407
Newark Heatshrink, 2.4Mm, Green, 5M, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.094", I.d. Supplied - Metric:2.4Mm, Shrink Tubing/Boot Colour:Green, Length - Imperial:16.4Ft, Length - Metric:5M, I.d. Recovered Max - Imperial:0.047", Rohs Compliant: Yes |Multicomp Pro SP24/5/GREEN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 11
  • 1 $4.7100
  • 10 $3.8600
  • 25 $3.2100
  • 50 $2.7400
$2.7400 / $4.7100 Buy Now

CAD Models for SP24/5/GREEN by SPC Multicomp
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SP24/5/GREEN by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SP24/5/GREEN by SPC Multicomp

  • Please alert me when SP24/5/GREEN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SP24/5/GREEN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SP24/5/GREEN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SP24/5/GREEN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SP24/5/GREEN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SP24/5/GREEN by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: