Part Details for SP2220RJT by TE Connectivity
Results Overview of SP2220RJT by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP2220RJT Information
SP2220RJT by TE Connectivity is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SP2220RJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R7380
|
Newark | Sp2 220R 5% Taped |Cgs Te Connectivity SP2220RJT RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0700 / $4.2700 | Buy Now |
DISTI #
SP2220RJT-ND
|
DigiKey | RES SMD 220 OHM 5% 2.5W 4823 Min Qty: 1000 Lead time: 43 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6798 | Buy Now |
DISTI #
1624301-3
|
Avnet Americas | Res Wirewound 220 Ohm 5% 2.5W ?20ppm/?C Molded SMD T/R - Tape and Reel (Alt: 1624301-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 36 Weeks, 6 Days Container: Reel | 0 |
|
$3.1368 / $3.6798 | Buy Now |
DISTI #
279-SP2220RJT
|
Mouser Electronics | Current Sense Resistors - SMD SP2 220R 5% TAPED RoHS: Compliant | 293 |
|
$3.6700 / $10.9100 | Buy Now |
|
Onlinecomponents.com | SP2 220R 5% TAPED<br/><br/>Fixed Resistor RoHS: Compliant | 0 |
|
$3.6500 / $10.0100 | Buy Now |
DISTI #
1624301-3
|
Avnet Abacus | Res Wirewound 220 Ohm 5 25W 20ppmC Molded SMD TR (Alt: 1624301-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 39 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SP2 220R 5% TAPED<br/><br/>Fixed Resistor RoHS: Compliant | 0 |
|
$3.6500 / $10.0100 | Buy Now |
Part Details for SP2220RJT
SP2220RJT CAD Models
SP2220RJT Part Data Attributes
|
SP2220RJT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SP2220RJT
TE Connectivity
RESISTOR, WIRE WOUND, 2.5W, 5%, 20ppm, 220ohm, SURFACE MOUNT, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 36 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 12.14mm x 5.84mm x 5.33mm | |
Rated Power Dissipation (P) | 2.5 W | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4823 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |