Part Details for SP205WF1004T1E by Royal Electronic Factory (Thailand) Co Ltd
Overview of SP205WF1004T1E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP205WF1004T1E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-SP205WF1004T1E
|
Mouser Electronics | Thick Film Resistors - SMD RMC SP20 4320 5W 1% T/R-1000 RoHS: Compliant | 0 |
|
$0.2240 / $0.2320 | Order Now |
DISTI #
SP205WF1004T1E
|
TME | Resistor: thick film, high power, SMD, 4320, 1MΩ, 5W, ±1%, -55÷155°C Min Qty: 1000 | 0 |
|
$0.2770 | RFQ |