Part Details for SP2035A by Signlent Technologies
Overview of SP2035A by Signlent Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP2035A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44711.2
|
TestEquity LLC | Siglent SP2035A Passive Probe, Auto-Sense, 350 MHz, 10X, 12 pF, 300 V, CAT2 | 8 |
|
$85.0000 | Buy Now |