Part Details for SP200M0150L7SW1632 by YAGEO Corporation
Overview of SP200M0150L7SW1632 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SP200M0150L7SW1632
SP200M0150L7SW1632 CAD Models
SP200M0150L7SW1632 Part Data Attributes
|
SP200M0150L7SW1632
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SP200M0150L7SW1632
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 34 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1280 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for SP200M0150L7SW1632
This table gives cross-reference parts and alternative options found for SP200M0150L7SW1632. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP200M0150L7SW1632, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP200M0150L7S11632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF, | YAGEO Corporation | SP200M0150L7SW1632 vs SP200M0150L7S11632 |
SE200M0150L7S31632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF, | YAGEO Corporation | SP200M0150L7SW1632 vs SE200M0150L7S31632 |
SP200M0150L7S31632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF, | YAGEO Corporation | SP200M0150L7SW1632 vs SP200M0150L7S31632 |
SP200M0150C7S11632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF, | YAGEO Corporation | SP200M0150L7SW1632 vs SP200M0150C7S11632 |
SP200M0150B7S-1632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SP200M0150L7SW1632 vs SP200M0150B7S-1632 |
SE200M0150L7S11632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF, | YAGEO Corporation | SP200M0150L7SW1632 vs SE200M0150L7S11632 |