Part Details for SP2000-0.015-00-1212 by The Bergquist Company
Results Overview of SP2000-0.015-00-1212 by The Bergquist Company
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP2000-0.015-00-1212 Information
SP2000-0.015-00-1212 by The Bergquist Company is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
AM27C512-120DE | Rochester Electronics LLC | AM27C512 - 512K (64K x 8) CMOS EPROM | |
AM27C512-120DC | Rochester Electronics LLC | AM27C512 - 512K (64K x 8) CMOS EPROM |
Price & Stock for SP2000-0.015-00-1212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BER377-ND
|
DigiKey | THERM PAD 304.8MMX304.8MM WHT Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$235.9792 / $325.7700 | Buy Now |
DISTI #
951-SP20000015001212
|
Mouser Electronics | Thermal Interface Products Insulator, 12" x 12" Sheet, 0.015" Thickness, Sil-Pad IDH 2165820 RoHS: Compliant | 0 |
|
$235.9700 / $304.1800 | Order Now |
|
Neutron USA | Thermal Interface Products SILPAD2000 HI PERF 12X12" .015" | 0 |
|
$224.9800 | Buy Now |
Part Details for SP2000-0.015-00-1212
SP2000-0.015-00-1212 CAD Models
SP2000-0.015-00-1212 Part Data Attributes
|
SP2000-0.015-00-1212
The Bergquist Company
Buy Now
|
Compare Parts:
SP2000-0.015-00-1212
The Bergquist Company
Select a part to compare: |
Samacsys Manufacturer | BERGQUIST |