-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C9304
|
Newark | Sp Relay |Panasonic SP2-PL2-DC5V Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.7800 / $24.0800 | Buy Now |
DISTI #
255-6506-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 15A 5V Min Qty: 20 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$27.4995 | Buy Now |
DISTI #
SP2-PL2-DC5V
|
Avnet Americas | Relay Power DPDT 250VAC 5VDC PC Pins Through Hole Carton/Case - Bulk (Alt: SP2-PL2-DC5V) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$18.3424 / $20.7685 | Buy Now |
DISTI #
769-SP2-PL2-DC5V
|
Mouser Electronics | General Purpose Relays 2 Form C 15A 250VAC 10A 30VDC PCBrd Term RoHS: Compliant | 0 |
|
$21.7600 / $26.4900 | Order Now |
DISTI #
74614010
|
RS | Safety RelaySP Relay | Panasonic Electronic Components SP2-PL2-DC5V RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$28.6600 | RFQ |
|
Future Electronics | SP Series 15 A DPDT (2 Form C) 5 VDC Through Hole 2 Coil Latching Power Relay RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks Container: Box | 0Box |
|
$19.9500 / $20.4500 | Buy Now |
|
Onlinecomponents.com | Power Relay 5VDC 10DC/15AAC DPDT(51x25.6x22)mm THT RoHS: Compliant |
120 In Stock |
|
$23.9100 / $29.8900 | Buy Now |
|
Master Electronics | Power Relay 5VDC 10DC/15AAC DPDT(51x25.6x22)mm THT RoHS: Compliant |
120 In Stock |
|
$23.9100 / $29.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy