Part Details for SP2-DC12V by Panasonic Electronic Components
Overview of SP2-DC12V by Panasonic Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP2-DC12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F5702
|
Newark | Relay, Dpdt, 250Vac, 30Vdc, 15A, Contact Configuration:Dpdt, Coil Voltage:12Vdc, Contact Current:15A, Product Range:Sp Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:250Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Panasonic SP2-DC12V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$18.2400 / $23.3100 | Buy Now |
DISTI #
255-1749-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 15A 12V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
227 In Stock |
|
$17.2195 / $24.6000 | Buy Now |
DISTI #
SP2-DC12V
|
Avnet Americas | Relay Power DPDT 250VAC 12VDC Quick Connect Carton/Case - Bulk (Alt: SP2-DC12V) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$15.8848 / $20.7681 | Buy Now |
DISTI #
769-SP2-DC12V
|
Mouser Electronics | General Purpose Relays 15A 12VDC DPDT PLUG-IN RoHS: Compliant | 57 |
|
$18.4400 / $24.6000 | Buy Now |
DISTI #
70618258
|
RS | RELAY GEN PURPOSE DPDT 15A 12V | Panasonic Electronic Components SP2-DC12V RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$24.6000 | RFQ |
|
Future Electronics | SP Series 15 A DPDT 12 VDC Socket Mount Polarized Single Side Stable Power Relay RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$19.1700 / $20.1300 | Buy Now |
|
Future Electronics | SP Series 15 A DPDT 12 VDC Socket Mount Polarized Single Side Stable Power Relay RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$19.1700 / $20.1300 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 10DC/15AAC DPDT(51x25.6x27.65)mm Plug-In RoHS: Compliant |
301 In Stock |
|
$16.5000 / $25.2300 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.025A (COIL), 12VDC (COIL), 300mW (COIL), 15A (CONTACT), 30VDC (CONTACT), PANEL MOUNT | 1 |
|
$17.5800 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.025A (COIL), 12VDC (COIL), 300mW (COIL), 15A (CONTACT), 30VDC (CONTACT), PANEL MOUNT | 8 |
|
$19.5000 / $21.9375 | Buy Now |
Part Details for SP2-DC12V
SP2-DC12V CAD Models
SP2-DC12V Part Data Attributes:
|
SP2-DC12V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SP2-DC12V
Panasonic Electronic Components
Power/Signal Relay, DPDT, Momentary, 0.025A (Coil), 12VDC (Coil), 300mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Socket Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | RELEASE TIME WITHOUT DIODE | |
Body Breadth | 25.6 mm | |
Body Height | 20.5 mm | |
Body Length or Diameter | 50 mm | |
Coil Current(DC)-Max | 0.025 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 300 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 480 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SOCKET MOUNT | |
Operate Time | 30 ms | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -50 °C | |
Packing Method | BOX | |
Physical Dimension | 50mm x 25.6mm x 20.5mm | |
Reference Standard | CSA; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 20 ms | |
Surface Mount | NO | |
Termination Type | SNAP ON |