Part Details for SP2-16-01 by Essentra Components
Overview of SP2-16-01 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP2-16-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RP416-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 1" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
701 In Stock |
|
$0.2564 / $0.5300 | Buy Now |
DISTI #
144-SP2-16-01
|
Mouser Electronics | Standoffs & Spacers Spacer,Lock,Natural,1 in Spc RoHS: Compliant | 0 |
|
$0.2450 / $0.4600 | Order Now |
DISTI #
70912698
|
RS | Spacer, Locking 2 Prong, Len 1.000in, Panel .062in, Nylon, UL94V-2, Nat, Pk 1000 | Essentra Components SP2-16-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2380 / $0.2590 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1930 | Buy Now |
|
Onlinecomponents.com | PCB Support - Locking Two-Prong - Body Diameter - 6.4 mm (0.250 in) - Spacer Length 25.4 mm (1.000 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F) RoHS: Compliant | 0 |
|
$0.1651 / $0.2192 | Buy Now |
DISTI #
RICSP2-16-01
|
DB Roberts | SpacerLockNatural1 in Spc Spacer Locking Natural | 0 |
|
RFQ |
Part Details for SP2-16-01
SP2-16-01 CAD Models
SP2-16-01 Part Data Attributes
|
SP2-16-01
Essentra Components
Buy Now
|
Compare Parts:
SP2-16-01
Essentra Components
|
Samacsys Manufacturer | Essentra Components |