Part Details for SP1812-123H by API Delevan
Results Overview of SP1812-123H by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP1812-123H Information
SP1812-123H by API Delevan is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for SP1812-123H
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SP1812-123H-ND
|
DigiKey | FIXED IND 12UH 767MA 340MOHM SMD Min Qty: 1300 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.1125 | Buy Now |
|
DISTI #
807-SP1812-123H
|
Mouser Electronics | Power Inductors - SMD Surface Mount, Shielded Power Inductor, 12 uH , +/- 3% RoHS: Not Compliant | 0 |
|
$5.3100 | Order Now |
US Tariff Estimator: SP1812-123H by API Delevan
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SP1812-123H
SP1812-123H Part Data Attributes
|
|
SP1812-123H
API Delevan
Buy Now
Datasheet
|
Compare Parts:
SP1812-123H
API Delevan
General Purpose Inductor, 12uH, 3%, 1 Element, Ferrite-Core, SMD, 1812,
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | 1812 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case/Size Code | 1812 | |
| Construction | Rectangular | |
| Core Material | Ferrite | |
| DC Resistance | 0.34 Ω | |
| Inductance-Nom (L) | 12 µH | |
| Inductor Application | Power Inductor | |
| Inductor Type | General Purpose Inductor | |
| JESD-609 Code | e0 | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 3.4 Mm | |
| Package Length | 4.83 Mm | |
| Package Style | Smt | |
| Package Width | 3.4 Mm | |
| Packing Method | Tr, 13 Inch | |
| Rated Current-Max | 0.767 A | |
| Shape/Size Description | Rectangular Package | |
| Shielded | Yes | |
| Special Feature | Packaging Available In 7 Inch Also With 650 Quantity | |
| Surface Mount | Yes | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Test Frequency | 0.001 Mhz | |
| Tolerance | 3% |