Part Details for SP174WF1804T1E by Royal Electronic Factory (Thailand) Co Ltd
Overview of SP174WF1804T1E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP174WF1804T1E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-SP174WF1804T1E
|
Mouser Electronics | Thick Film Resistors - SMD | 0 |
|
$0.2170 / $0.2250 | Order Now |
DISTI #
SP174WF1804T1E
|
TME | Resistor: thick film, high power, SMD, 2817, 1.8MΩ, 4W, ±1% Min Qty: 1000 | 0 |
|
$0.2660 | RFQ |