Part Details for SP160604W-50K by Visual Communications Company
Overview of SP160604W-50K by Visual Communications Company
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP160604W-50K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ6876
|
Newark | Emergency Led Bulb, 5000H, E26, 9W, 130V, Supply Voltage:130Vac, Lamp Base Type:E26, Product Range:Sp160604 Series, Beam Angle:300°, Cct:5000K, External Diameter:65.2Mm, External Length:130Mm, Led Color:White, Lamp Style:Frosted Gls Rohs Compliant: Yes |Vcc (Visual Communications Company) SP160604W-50K Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.7300 | Buy Now |
DISTI #
28-SP160604W-50K-ND
|
DigiKey | 9WATT,LED BULB E26,A21 5000 KELV Min Qty: 1 Lead time: 12 Weeks Container: Box |
13 In Stock |
|
$87.8300 | Buy Now |
DISTI #
593-SP160604W-50K
|
Mouser Electronics | LED Replacement Lamps - Based LEDs 9watt,Led Bulb E26,A21 5000 Kelvin IP61 RoHS: Compliant | 0 |
|
$75.2800 | Order Now |
DISTI #
74752891
|
RS | LED Bulb E26,A21 5000 Kelvin IP61, 9watt | VCC (Visual Communications Company) SP160604W-50K RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Package | 0 |
|
$84.8200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 | 0 |
|
$84.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$75.7600 / $212.9800 | Buy Now |
Part Details for SP160604W-50K
SP160604W-50K CAD Models
SP160604W-50K Part Data Attributes:
|
SP160604W-50K
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
SP160604W-50K
Visual Communications Company
Single Color LED, Daylight White, White, 65.2mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | unknown | |
Color | DAYLIGHT WHITE | |
Configuration | SINGLE | |
Lens Type | WHITE | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 65.2 mm | |
Surface Mount | NO |
Alternate Parts for SP160604W-50K
This table gives cross-reference parts and alternative options found for SP160604W-50K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP160604W-50K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP160604-50K | Single Color LED, Daylight White, White, 65.2mm, | Visual Communications Company | SP160604W-50K vs SP160604-50K |