Part Details for SP160604-50K by Visual Communications Company
Overview of SP160604-50K by Visual Communications Company
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP160604-50K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK5589
|
Newark | 9Watt, E26, A21, 5000 Kelvin/ Box Of 50 |Vcc (Visual Communications Company) SP160604-50K Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.0100 | Buy Now |
DISTI #
SP160604-50K-ND
|
DigiKey | 9WATT, E26, A21, 5000 KELVIN Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
46 In Stock |
|
$65.6336 / $80.4400 | Buy Now |
DISTI #
593-SP160604-50K
|
Mouser Electronics | LED Replacement Lamps - Based LEDs 9W AC DC LED 5000k BULB RoHS: Compliant | 0 |
|
$65.6200 / $80.4200 | Order Now |
DISTI #
73885329
|
RS | Dual AC/DC Emergency LED Lamp 9watt, E26 base, A21, 5000 Kelvin | VCC (Visual Communications Company) SP160604-50K RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$77.6800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 | 0 |
|
$69.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$53.2500 / $145.8600 | Buy Now |
Part Details for SP160604-50K
SP160604-50K CAD Models
SP160604-50K Part Data Attributes:
|
SP160604-50K
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
SP160604-50K
Visual Communications Company
Single Color LED, Daylight White, White, 65.2mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | unknown | |
Color | DAYLIGHT WHITE | |
Configuration | SINGLE | |
Lens Type | WHITE | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 65.2 mm | |
Surface Mount | NO |