Part Details for SP14Q002-T by Hitachi Ltd
Overview of SP14Q002-T by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for SP14Q002-T
SP14Q002-T CAD Models
SP14Q002-T Part Data Attributes
|
SP14Q002-T
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
SP14Q002-T
Hitachi Ltd
Display
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Reach Compliance Code | unknown | |
Horizontal Pixel Count | 320 Pixel | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Overall Depth | 10 mm | |
Overall Height | 109 mm | |
Overall Length | 167 mm | |
Supply Voltage-Nom | 5 V | |
Vertical Pixel Count | 240 Pixel | |
Viewing Area Height | 89 mm | |
Viewing Area Length | 120 mm |