Part Details for SP14N01L6VLCZ by Hitachi Ltd
Overview of SP14N01L6VLCZ by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for SP14N01L6VLCZ
SP14N01L6VLCZ CAD Models
SP14N01L6VLCZ Part Data Attributes
|
SP14N01L6VLCZ
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
SP14N01L6VLCZ
Hitachi Ltd
Display, White
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Reach Compliance Code | unknown | |
Color@Wavelength | White | |
Horizontal Pixel Count | 240 Pixel | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Overall Depth | 11 mm | |
Overall Height | 101 mm | |
Overall Length | 159.4 mm | |
Supply Voltage-Nom | 5 V | |
Vertical Pixel Count | 128 Pixel | |
Viewing Area Height | 68 mm | |
Viewing Area Length | 123 mm |